Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26106Copy
Newark Part No.26R5041
Technical Datasheet
Magnifier TypeHeadband Magnifier
Arm Length-
For Use WithInspections
Magnification3.5X
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26106 is a 3.5x optiVisor headband magnifier. OptiVISOR with a 2-1/2x lens is a precision binocular headband magnifier which permits unrestricted user efficiency while reducing eye strain. Leaves both hands free and allows three dimensional vision. Used by anyone whose profession or craft requires close accurate work. Can be worn over prescription or safety eyeglasses. Adjustable pivots allow the visor to be tilted out of the way when not needed and at your fingertips when you need magnification.
- Optical glass prismatic lenses ground and polished to precision optical standards
- Adjusts to fit all head sizes
- High impact visor provides a tough, durable, always-new appearance
- Padded orthopedic felt adds to comfort
- 10inch working distance
Technical Specifications
Magnifier Type
Headband Magnifier
For Use With
Inspections
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
3.5X
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
