Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26100-260Copy
Newark Part No.02AC7393
Product Range-
Camera Head Diameter-
Resolution2 Mega Pixel
Magnification-
Output ConnectionUSB
SVHCTo Be Advised
Product Overview
The 26100-260 from Aven is a Mighty Cam Eidos - 2M camera with integrated 11.6″ full HD monitor. View high resolution 1080p HD images on the 11.6″ LCD monitor. No computer or external monitor required for inspection or image/video capture. Built-in SD card slot and USB output for PC connectivity. Includes wireless mouse to control menu settings.
- Convenient 2-in-one camera and monitor system
- Simple cable management, crisp HD image
- Built-in SD card reader for instant image/video capture
- USB output for connection to your PC, usb2.0 (type A) interface
- Wireless mouse for access to settings menus
- Grid overlays
- Compare mode, freeze mode and mirror mode
- Alleviate the eye strain and neck fatigue associated with frequent microscope use
- SD2.0, standard card, invisible design, max 32G
- 60FPS frame rate, C mount
Applications
Imaging, Video & Vision
Contents
Mighty Cam Eidos, USB cable, Wireless mouse with USB Bluetooth connection.
Technical Specifications
Product Range
-
Resolution
2 Mega Pixel
Output Connection
USB
Camera Head Diameter
-
Magnification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
