New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope Digital
                                                                                                    Print Page

                                                                                                    258-181-556-ES

                                                                                                    Inspection Microscope, Digital, 2MP, 7x to 70x, 6", Mighty Cam ES Series, w/Ultra Glide Stand

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 258-181-556-ES
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No258-181-556-ES
                                                                                                    Newark Part No.50AK8582
                                                                                                    Product RangeMighty Cam ES Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No258-181-556-ES
                                                                                                    Newark Part No.50AK8582
                                                                                                    Product RangeMighty Cam ES Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification7X to 70X
                                                                                                    For Use WithHigh Definition 1080 Pixels Inspection System
                                                                                                    Working Distance6"
                                                                                                    Camera Type2 Mega Pixel
                                                                                                    Product RangeMighty Cam ES Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    258-181-556-ES is a digital microscope mighty cam ES [7x-70x] macro lens with ultra glide stand. It has high definition 1080P auto focus inspection system with a 22" HD monitor offering superb image quality at 60 frames per second. Working distance 6" with magnification range of 7x-70x. User can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images and perform measurements using the included on screen tools. Images & videos can be saved to the included SD card. Connect the camera to a PC to utilize more advance features in the included software. The included dual gooseneck LED light allows you to illuminate the object to get the sharpest and greatest detail. Application includes precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.

                                                                                                    • Resolution is 2MP, 2592(H)x1944(V), pixel size is 2.2μm x 2.2μm
                                                                                                    • Frame rate is 15fps@USB2.0, 30fps@HDMI, power is 2.4W
                                                                                                    • Software is HDMI cloud 1.0 Ver, USB mosaic V2, dimensions is 3.57 x 2.91 x 2.6inch
                                                                                                    • Operating system is windows 7/10 (32 bit/64 bit)/Mac
                                                                                                    • Operating environment temperature is 10 to 45℃, humidity is 10% to 85%
                                                                                                    • Camera features HDMI and USB outputs
                                                                                                    • Includes aven's dual gooseneck LED task light 22" HD monitor
                                                                                                    • PC configuration CPU intel core i5 or better(Quad or more core), RAM is 8G or more
                                                                                                    • Advanced imaging/measurement software enhances productivity eliminates eye strain and body fatigue
                                                                                                    • Long working distance, save high resolution image/video files directly to SD card

                                                                                                    Contents

                                                                                                    Mighty cam ES (26100-259), ultra glide arm stand (26800B-556), computer macro lens (26700-181), dual gooseneck LED task light (26537), 22" HD monitor (26700-406), 1/4-20" camera mount post (26800B-600), 360 swivel ball joint (26700-412).

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    7X to 70X

                                                                                                    Working Distance

                                                                                                    6"

                                                                                                    Product Range

                                                                                                    Mighty Cam ES Series

                                                                                                    For Use With

                                                                                                    High Definition 1080 Pixels Inspection System

                                                                                                    Camera Type

                                                                                                    2 Mega Pixel

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.