Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No18529Copy
Newark Part No.26R9233
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip TypeStraight, Flat
Overall Length115mm
Tip Style-
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18529 35A plastic tweezer is straight with broad, flat tips. Made of chemically resistant lightweight plastic, this anti-static tool will not damage sensitive electronic devices such as hard drives or contaminate materials when used in corrosive environments.
- Anti-static, anti-magnetic, chemically resistant
- Rigid tips will not spread under pressure
- Length is 4-1/2inch
Technical Specifications
Tweezer Type
Component Handling
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
