
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
Product Information
Product Overview
18486 is a mini blunt tweezer with round tips. This tweezer features flat tips with rounded edges. The handle also has serration to provide extra control and grip. The compact size and rounded flat tips make these tweezers ideal for applications including craft and hobby work, personal care handling flat components, and more. Made from highly polished stainless steel. Tips are hand finished for precise alignment. Manufactured from 400 series stainless steel, this tweezer features flat tips with rounded edges. The handle features serrations for a secure and comfortable grip. It is ideal for removing hair, splinters etc. The rounded edge adds safety when removing hair from sensitive areas. Can also be used to work with flat objects such as labels, SMD components etc.
- Stainless steel finish provides excellent corrosion resistance
- Ideal for bending, separating and removing small items
- Blunt sharp tip is helpful when working in confined spaces
- Blunt, smooth, rounded tip style
- General purpose tweezer style
- Length is 3 1/8inch
Technical Specifications
General Purpose
80mm
Stainless Steel Body
-
Blunt, Rounded
-
Stainless Steel Tip
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
