Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
Price for:Each
Minimum: 10
Multiple: 10
$73.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18434Copy
Newark Part No.81Y0935
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length200mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18434 is a forceps with straight serrated tips. This serrated-tip forceps is made from polished stainless steel and ideal for retrieving objects from hard to access areas. Can also be used at home or kitchen for cooking, grilling, repairing, soldering etc. The length of this tool makes it ideal for the contact-less handling of objects. Long straight tip stainless-steel general-purpose forceps with serrated tips for a secure grip. The handles are serrated for additional comfort and control. Ideal for retrieving objects from hard to reach areas, kitchen use, DIY applications, arts and crafts.
- Stainless steel finish provides excellent corrosion resistance
- Ideal for bending, separating and removing small items
- Long, straight tip is helpful when working in confined spaces
- General purpose tweezer style
- Length is 8inch
Technical Specifications
Tweezer Type
General Purpose
Overall Length
200mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
