Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18059USACopy
Newark Part No.26R9159
Product RangeTechnik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
Price for:Each
Minimum: 10
Multiple: 10
$71.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18059USACopy
Newark Part No.26R9159
Product RangeTechnik Series
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Tip StyleStyle 4
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 4-SA Technik tweezer
- Pattern 4 tweezers for extra fine work
- Blades taper sharply from body to form very fine long rounded points
- Length is 4 1/4"
- Anti-magnetic and anti-acid stainless steel construction
- Tapered, ultra fine tip style
Technical Specifications
Tweezer Type
General Purpose
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
Technik Series
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 4
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
