Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.050 |
| 25+ | $44.940 |
| 50+ | $41.750 |
| 100+ | $40.380 |
| 250+ | $39.010 |
Price for:Each
Minimum: 10
Multiple: 10
$490.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18056TTCopy
Newark Part No.77R2854
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Tip StyleStyle 3C
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18056TT is a 3C titanium tweezer. This titanium tweezer has been found to be excellent for use in the silicon chip industry, as titanium tweezers do not shed particles like the stainless steel tweezers. Anytime an abrasive substance is handled and microscopic particles are a detriment, it may be best to choose titanium. Since titanium is non-magnetic, this tweezer is extremely useful when handling magnetic materials or when working in a magnetic field. Titanium is both light weight and high strength material.
- Lightweight (high strength to weight ratio)
- Zero magnetic retentively
- Temperature resistant to 800°C/1600°F
- Chemical and corrosion resistant
- Solder non-adherent
- Length is 4 1/4inch
- Bio-compatible, extra long and narrow straight point tweezer with extended reach
Technical Specifications
Tweezer Type
Precision
Overall Length
110mm
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
