Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18056-ERCopy
Newark Part No.26R9153
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Tip StyleStyle 3C
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 3C-SA comfort grip tweezer
- Pattern 3C-SA very sharp, ultra fine tips
- Length is 4 1/4″
- ESD safe cushion foam grips to improve handling and reduce fatigue
- Anti-acid, anti-magnetic, stainless steel material
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
