
Product Information
Product Overview
17521-530 is a soldering iron 40W with fine tip + stand with soft coiled brass tip cleaner. Ideal for use on electrical/electronic components, audio equipments, RC hobbies and more. This professional grade soldering iron produces 40watts (up to 900degrees F) for joining 12AWG wire or smaller. It’s ideal for use on electrical/electronic components, audio equipment, RC hobbies and more. The round, soft grip, non-slip handle is designed to help relax the hand during extended use. Soldering iron features a long life replaceable fine tip and comes with a durable cord with a 5-foot reach. The built in soft coiled brass tip cleaner reduces the potential to introduce contaminants to the tip. Cleans better than conventional sponges. No water is required. Keeps tip temperature constant to avoid tip shock. Has 4 rubber feet to prevent stand from moving.
- Ideal for general purpose soldering
- Round, soft grip, non-slip handle
- Fitted with a long life replaceable fine tip
- Sturdy heavy duty stand with built in tip cleaner
- Replaceable soft coiled brass tip cleaner
- Cleans tip without messy wet sponges
- Lengthens tip life by reducing oxidation
- Dimension is 8.25 x 1.25 x 1.25"
- Corded electrical power source
Technical Specifications
-
40W
-
No SVHC (14-Jun-2023)
900°F
17521 40W Soldering Iron with Fine Tip, 17530 Soldering Stand with Soft Coiled Brass Tip Cleaner
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
