Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No12019Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R8897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 50+ | $18.520 |
| 100+ | $16.970 |
| 250+ | $15.760 |
| 500+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No12019Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R8897
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaw
MaterialStainless Steel
Overall Length - Imperial8"
Overall Length - Metric203mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
12019 is a 8inch hemostat with straight serrated jaws. Use hemostat pliers for intricate work in tight spaces. All have a ratchet lock in the handle that allows you to vary the gripping pressure. Jaws are serrated and hold firmly without cutting. Made of 400 series stainless steel for excellent corrosion resistance.
- Manufactured from 400 series stainless steel
- Mirror polished to provide excellent corrosion resistance
- Serrated jaws hold objects firmly without cutting them
- Designed for intricate work in tight spaces
- Ratchet lock in handle allows varying gripping pressure
- 2.36inch jaw length, 0.078inch tip thickness
- Three locking position
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaw
Overall Length - Imperial
8"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
203mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
