Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No11014
Newark Part No.26R8879
Technical Datasheet
Scissor TypeStraight Slim Blade
Blade Length - Metric31.75mm
Overall Length - Metric114.3mm
Blade Length - Imperial1.25"
Overall Length - Imperial4.5"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
11014 is a 4-1/2" slim blade straight scissor. Ideal for cutting fine wire and general use with 1-1/4" blade.
- Fully polished stainless steel provides excellent corrosion resistance
- 1-1/4" durable stainless steel blade
Technical Specifications
Scissor Type
Straight Slim Blade
Overall Length - Metric
114.3mm
Overall Length - Imperial
4.5"
Product Range
-
Blade Length - Metric
31.75mm
Blade Length - Imperial
1.25"
Handle Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate