Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.23 |
Price for:Each
Minimum: 1
Multiple: 1
$17.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No11013
Newark Part No.40AH0815
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric152.4mm
Blade Length - Imperial-
Overall Length - Imperial6"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
152.4mm
Overall Length - Imperial
6"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate