
Product Information
Product Overview
10925S is a tapered head stealth cutter. It is manufactured from a high carbon stainless steel for exceptional strength and durability. The cutter features a non-reflective satin finish, a unique screw-joint for perfect alignment of the cutting blades while minimizing friction, induction hardened cutting edges that are produced using a proprietary grinding process to ensure edge angle accuracy and ESD safe ergonomically designed grips. The cutter is individually inspected and checked for quality and performance. The stealth cutter is designed for durable longevity when cutting industry-standard soft copper wires. With a hardness rating of 55 HRC, the steel blades are less prone to becoming dull and brittle over time than cutters with higher ratings.
- Exceptional cutting performance
- Hardness rating: 55 HRC, ideal for cutting soft copper wire
- Smooth operation, balanced weight and feel
- Dual leaf springs for ease of use
- 4.5inch total length, 0.393inch blade length
- Semi-flush blade type
- 16AWG cutting capacity
- ESD safe soft rubber grips
- Box dimensions is 8 x 3.5 x 0.75inch
Technical Specifications
Tapered Head
Semi Flush
-
No SVHC (10-Jun-2022)
114.3mm
1.1mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
