Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.550 |
Price for:Each
Minimum: 1
Multiple: 1
$165.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10381
Newark Part No.26R8855
Technical Datasheet
Kit Contents5 Pieces of 9.5" Groove-Joint, 8" Combination and 6" Long-Nose, Slip-Joint, Wire-Cutting Pliers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
10381 is a 5-pc pliers set. Pliers are made of 400 series stainless steel providing for excellent corrosion resistance. Packed in a leatherette roll-up pouch, this set includes 6″ long-nose pliers, 6″ slip-joint pliers, 6″ wire-cutting pliers, 9-1/2″ groove-joint pliers with flat jaws, and an 8″ combination pliers. The 400 series stainless steel pliers with plain handles are also autoclavable for sterile environments.
Contents
10365 – 9 1 /2″ groove-joint pliers, 10351 – 8″ combination pliers, 10360 – 6″ long-nose pliers, 10370 – 6″ slip-joint pliers, 10355 – 6″ wire-cutting pliers.
Technical Specifications
Kit Contents
5 Pieces of 9.5" Groove-Joint, 8" Combination and 6" Long-Nose, Slip-Joint, Wire-Cutting Pliers
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
