Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10370-PCopy
Newark Part No.26R8851
Technical Datasheet
Plier StyleSlip Joint
Overall Length6.5"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
10370-P is a 6.5" slip joint plier W/plastic handles. It features serrated jaws, built-in wire cutter and pipe grip, and is designed for durability and long life. With its fully polished body with comfort grip handles, this tool will not rust and is ideal for use in assembly, electrical, and construction work as well as general maintenance.
- Mirror polished to provide excellent rust resistance
- Ergonomically designed grips for extra comfort
- 0.78inch jaw length
Technical Specifications
Plier Style
Slip Joint
Product Range
-
Overall Length
6.5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
