Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 10323TC from Aven is a tungsten carbide oval head cutter with flush blade. Aven’s tungsten carbide oval head cutter is designed to cut through hard wires with ease. The tungsten carbide blades have a hardness rating of 79-80 HRC for exceptional durability. Applications include guide wires, stents, catheters and single/multiple fillers.
- Highly polished medical grade finish
- Dual leaf springs
- Soft, ergonomic ESD safe hand grips
- Lap and rivet joint construction for precise blade alignment
- Dimension is 3in x 0.275in x 5in
- Head dimension is 1.2cm x 1.5cm
Contents
10323-TC tungsten carbide oval head cutter, Clear plastic protective cover.
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (10-Jun-2022)
Overall Length
127mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
