Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10307Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8805 |
| Product Range | Technik Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10307Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8805 |
| Product Range | Technik Series |
| Technical Datasheet | |
| Plier Style | Chain Nose |
| Overall Length | 4.5" |
| Product Range | Technik Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
10307 is a 4.5" stainless steel chain nose serrated plier with ESD safe grip. Ideal for forming, bending and precision assembly work. ESD Safe Grips provides protection against static as well as extra comfort for repetitive work. Mirror finished stainless steel (400 series) provides superior rust protection compared with standard carbon steel pliers.
- Box joint construction for durability and perfect jaw alignment
- Dual leaf springs ensure opening and closing is comfortable
- Induction hardened jaws for durability
- 0.92inch jaw length, 0.42inch head width, 0.06inch tip width
Technical Specifications
| Plier Style | Chain Nose |
|---|---|
| Product Range | Technik Series |
| Overall Length | 4.5" |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
