Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoPRD12-8DNCopy
Newark Part No.10R6719
Product RangePRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
Price for:Each
Minimum: 50
Multiple: 50
$2,497.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPRD12-8DNCopy
Newark Part No.10R6719
Product RangePRD Series
Technical Datasheet
Product RangePRD Series
SVHCTo Be Advised
Product Overview
The PRD12-8DN is a long distance sensing inductive Proximity Sensor with NPN output. The PRD series guarantees 1.5 to 2 times longer sensing distance compared to existing models and features world-best class superior noise resistance characteristics with exclusively designed IC. In addition, the sensor-to-cable connection part was upgraded for more flexural rigidity and durability.
- 4mm Diameter, 3-wire, 2m cable
- Improved the noise resistance with dedicated IC
- Built-in surge protection, reverse polarity protection, over-current protection circuit
- Long life cycle and high reliability
- Red LED status indication
- Replaceable for micro switches and limit switches
- Improved cable strain relief, more reliable flexural strength of sensor/cable connecting part
- IP67 Protection rating (IEC standard)
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
PRD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
