Print Page
E50S8-100-3-T-24
Rotary Encoder, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoE50S8-100-3-T-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22T1218
Product RangeE50S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.300 |
Price for:Each
Minimum: 1
Multiple: 1
$234.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoE50S8-100-3-T-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22T1218
Product RangeE50S Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputHTL
Encoder Mounting-
Product RangeE50S Series
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length15.8mm
Shaft Diameter8mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
The E50S8-100-3-T-24 from Autonics is a ø50mm incremental rotary encoder suitable for measuring angle, position, revolution, speed, acceleration and distance.
- 8mm shaft
- 3 Phase
- Totem pole output
- 250 mm cable
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
HTL
Product Range
E50S Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
8mm
Supply Voltage Max
24V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
-
Rotational Speed Max
5000rpm
No. of Channels
3Channels
Shaft Length
15.8mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
