Print Page
CRX-3005KHP
3WAY SPEAKER CROSSOVER, 6DB 625HZ/5KHZ
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerAUDIOPIPE
Manufacturer Part NoCRX-3005KHP
Newark Part No.53Y1227
Accessory TypeSpeaker Crossover
For Use WithSpeaker
Product Range-
SVHCTo Be Advised
Product Overview
Three way speaker crossover network perfect for new speaker designs, repair or upgrade.
- All input and output connections accept 1/4” quick-disconnects, or may be soldered (recommended)
- Selectable 4ohm or 8Ω impedance
- 6dB per octave
- 625Hz and 5KHz crossover point
- Maximum power capacity is 600W
Technical Specifications
Accessory Type
Speaker Crossover
Product Range
-
For Use With
Speaker
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate