Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATN95E
Newark Part No.31AC5163
Product Range-
SVHCTo Be Advised
Product Overview
Replacement Stylus
- Frequency Response 20-20,000 Hz
- Channel Separation >20 dB at 1 kHz
- Tracking Force Range 1.5-2.5 grams, 2.0 grams (20 mN) recommended tracking force
- Recommended Load Impedance 47,000 ohms
- Output 3.5 mV (1 kHz, 5 cm/sec)
- Channel Balance within 2.0 dB
- Stylus Type 0.4 x 0.7 mil elliptical diamond stylus
- Cantilever Alloy tube
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
