Print Page
AA120
6Ch Mixer 120W Rms 8?/70V Professional PA Amplifier
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAA120Copy
Newark Part No.40P3886
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Strategy Series 120W Mixer/Amplifier This AA120 amplifier was engineered with unique features to assist the contractor in today's commercial business audio environment. Six-inputs feature extensive muting and output options along with a very unique bridge in/out feature to allow combining of multiple amplifiers. VCA input allows remote level adjustment of either the BGM input or the entire amplifier.
- Input #1
- Balanced screw terminals
- Selectable mic, line or telephone level
- Switchable phantom power Input #2~5
- Balanced screw terminals
- Selectable mic or line level
- Switchable phantom power Input #6
- L/R RCA female (summed mono) line level
- Front panel bass and treble controls
- VOX mute with adjustable sensitivity
- N/O contact mute
- 1W/8ohm and 600ohm MOH outputs with adjustable level
- Power, Peak and Signal LED indicators
- Optional available
- Atlas Model #AA120Specifications
- THD 0.5% at rated power
- Dimensions: 4.22" (H) x 16.54" (W) x 14.02" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate