Print Page
SLU0200
PHASE MONITORING RELAY, SPDT, 10A, 240V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoSLU0200
Newark Part No.82AK2916
Product RangeSLU Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.730 |
Price for:Each
Minimum: 1
Multiple: 1
$269.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoSLU0200
Newark Part No.82AK2916
Product RangeSLU Series
Product RangeSLU Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Relay TerminalsPlug In
Switching Voltage Max240VAC
Supply Voltage Max-
Phase Type3 Phase
Power Consumption90VA
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max430VAC
SVHCTo Be Advised
Technical Specifications
Product Range
SLU Series
Contact Current
10A
Relay Terminals
Plug In
Supply Voltage Max
-
Power Consumption
90VA
Phase Monitoring Range Max
430VAC
Contact Configuration
SPDT
Relay Mounting
Socket
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate