Print Page
655-8-5001
DIGITAL TIMER, ON-DELAY, 199.59H, 240V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 655-8-5001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AK3522 |
| Product Range | 655 Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $700.830 |
Price for:Each
Minimum: 1
Multiple: 1
$700.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 655-8-5001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AK3522 |
| Product Range | 655 Series |
| Product Range | 655 Series |
| Timer Functions | On-Delay, Reverse Start Delay |
| Time Min | 0.001s |
| Time Max | 199.59h |
| No. of Timing Ranges | 5Ranges |
| No. of Digits | 4.5 |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 7A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 655 Series |
|---|---|
| Time Min | 0.001s |
| No. of Timing Ranges | 5Ranges |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 7A |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
| Timer Functions | On-Delay, Reverse Start Delay |
|---|---|
| Time Max | 199.59h |
| No. of Digits | 4.5 |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |