Print Page
409B-100-F-2-X
TIMER, 1/16 DIN, 1S - 10H, 10A, 240VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No409B-100-F-2-XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3456
Product Range409B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $474.770 |
Price for:Each
Minimum: 1
Multiple: 1
$474.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No409B-100-F-2-XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3456
Product Range409B Series
Product Range409B Series
Timer FunctionsInterval
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
409B Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Interval
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Alternatives for 409B-100-F-2-X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate