Print Page
385AR-100-T5X
DIGITAL TIMER, 5A, 4DIGIT, 270V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 385AR-100-T5XCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AK3446 |
| Product Range | 385AR Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $314.850 |
Price for:Each
Minimum: 1
Multiple: 1
$314.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 385AR-100-T5XCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AK3446 |
| Product Range | 385AR Series |
| Product Range | 385AR Series |
| Timer Functions | Multifunction |
| Time Min | 0s |
| Time Max | 9999h |
| No. of Timing Ranges | 9Ranges |
| No. of Digits | 4 |
| Timer Output | 2 x SPST |
| Supply Voltage Max | 270V |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 46mm |
| Panel Cutout Width | 46mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 385AR Series |
|---|---|
| Time Min | 0s |
| No. of Timing Ranges | 9Ranges |
| Timer Output | 2 x SPST |
| Current Rating Nom | 5A |
| Panel Cutout Height | 46mm |
| SVHC | To Be Advised |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 9999h |
| No. of Digits | 4 |
| Supply Voltage Max | 270V |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 46mm |
Alternatives for 385AR-100-T5X
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |