Print Page
339B-359-R-2-X
TIME DELAY RELAY, DPDT, 10A, 250V/30V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No339B-359-R-2-X
Newark Part No.82AK3440
Product Range339B Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $350.510 |
Price for:Each
Minimum: 1
Multiple: 1
$350.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No339B-359-R-2-X
Newark Part No.82AK3440
Product Range339B Series
Contact Voltage VDC30V
Time Min0.3s
Time Max3h
Product Range339B Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount, Socket
Contact Voltage VAC250V
Relay TerminalsPlug In
Nom Input Voltage240VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30V
Time Max
3h
Contact Configuration
DPDT
Relay Mounting
Panel Mount, Socket
Relay Terminals
Plug In
Timing Adjustment
Knob
Time Min
0.3s
Product Range
339B Series
Contact Current
10A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate