Print Page
175MU
TIMER, 0.1S - 3H, 5A, 240V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No175MU
Newark Part No.82AK3071
Product Range175 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.740 |
| 5+ | $57.340 |
| 10+ | $56.320 |
Price for:Each
Minimum: 1
Multiple: 1
$70.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No175MU
Newark Part No.82AK3071
Product Range175 Series
Product Range175 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max3h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
175 Series
Time Min
0.1s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
3h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate