Print Page
000-825-85-01
SOCKET, 8 PIN, DIN/PANEL
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerATC
Manufacturer Part No000-825-85-01
Newark Part No.82AK3032
Socket MountingDIN Rail, Panel
Socket Terminals-
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate