Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Product Overview
Replacement Power Adapter - Fits: Asus V550C/V550CA
- Input Voltage: 100V - 240V
- Output Voltage: 19V
- Wattage/Amperage: 65W, 3.42A
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
