Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoPTH03060WAZCopy
Newark Part No.71K9383
Product RangePTH03060 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoPTH03060WAZCopy
Newark Part No.71K9383
Product RangePTH03060 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 12.5V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangePTH03060 Series
Input Voltage DC Min2.95V
Isolation Voltage-
Input Voltage DC Nom3.3V
Input Voltage DC Max3.65V
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Height9mm
Width15.75mm
Depth25.27mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Product Range
PTH03060 Series
Isolation Voltage
-
Input Voltage DC Max
3.65V
DC / DC Converter Mounting
Surface Mount Device
Width
15.75mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
25W
Output Voltage - Output 1
2.5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
2.95V
Input Voltage DC Nom
3.3V
DC / DC Converter Output Type
Adjustable
Height
9mm
Depth
25.27mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
