Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | NPT42-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 46W5416 |
| Product Range | NPT40 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $69.270 |
| 50+ | $64.350 |
| 100+ | $62.240 |
| 250+ | $60.130 |
Price for:Each
Minimum: 40
Multiple: 40
$2,770.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | NPT42-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 46W5416 |
| Product Range | NPT40 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| Output Power Max | 45W |
| No. of Outputs | 3 Output |
| Power Rating (Forced Cooling) | 55W @ 30CFM |
| Power Rating (Convection Cooling) | 45W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 9A |
| Output Voltage - Output 2 | 12V |
| Output Current - Output 2 | 4A |
| Input Voltage AC Min | 90V |
| Output Voltage - Output 3 | -12V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | 700mA |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | NPT40 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The NPT42-M is a 3-output 55W open-frame AC/DC Power Supply with fixed output and universal input. It offers 75% average efficiency, overload and short-circuit safety protections.
- Less than 1U high
- High MTBF
- Built in EMI filter (CISPR 22 Class B)
- Dual AC fuses
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| No. of Outputs | 3 Output |
| Power Rating (Convection Cooling) | 45W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 9A |
| Output Current - Output 2 | 4A |
| Output Voltage - Output 3 | -12V |
| Output Current - Output 3 | 700mA |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| Output Power Max | 45W |
|---|---|
| Power Rating (Forced Cooling) | 55W @ 30CFM |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 12V |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | NPT40 Series |
Technical Docs (2)
Alternatives for NPT42-M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
