Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ252-CFCopy
Newark Part No.88F3421
Product RangeLPQ250 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ252-CFCopy
Newark Part No.88F3421
Product RangeLPQ250 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max250W
Output Voltage - Output 15V
Output Current - Output 135A
Output Voltage - Output 212V
Output Current - Output 210A
Output Voltage - Output 3-12V
Output Current - Output 36A
Output Voltage - Output 425V
Input Voltage AC Min85V
Output Current - Output 46A
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLPQ250 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
35A
Output Current - Output 2
10A
Output Current - Output 3
6A
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
25V
Output Current - Output 4
6A
Input Voltage VAC
85V AC to 264V AC
Product Range
LPQ250 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
