Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM4000HV-T-S
Newark Part No.26AK7451
Product RangeLCM4000HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,146.870 |
| 3+ | $1,093.210 |
| 5+ | $1,059.680 |
| 10+ | $1,019.440 |
| 25+ | $999.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,146.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM4000HV-T-S
Newark Part No.26AK7451
Product RangeLCM4000HV Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable
Output Power Max4kW
Output Voltage Nom250V
Output Current Max16A
Product RangeLCM4000HV Series
Input Voltage VAC311V AC to 528V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable
Output Voltage Nom
250V
Product Range
LCM4000HV Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
4kW
Output Current Max
16A
Input Voltage VAC
311V AC to 528V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
