Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LCC250-24U-4PCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 48T3668 |
| Product Range | LCC250 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $235.350 |
| 50+ | $223.040 |
Price for:Each
Minimum: 40
Multiple: 40
$9,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LCC250-24U-4PCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 48T3668 |
| Product Range | LCC250 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 250W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 10.4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 90V |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | LCC250 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 250W |
| Output Current - Output 1 | 10.4A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | LCC250 Series |
Technical Docs (2)
Alternatives for LCC250-24U-4P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
