Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS650-3Copy
Newark Part No.62K3419
Product RangeDS650 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS650-3Copy
Newark Part No.62K3419
Product RangeDS650 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max650W
Output Voltage Nom12V
Output Current Max52.5A
Input Voltage AC Min90V
Product RangeDS650 Series
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCNo SVHC (15-Jan-2018)
Alternatives for DS650-3
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
650W
Output Current Max
52.5A
Product Range
DS650 Series
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
