| Quantity | Price |
|---|---|
| 1+ | $33.970 |
| 25+ | $31.130 |
| 50+ | $28.920 |
| 100+ | $27.970 |
| 250+ | $27.020 |
Product Information
Product Overview
The AYA01AA24-L from Artesyn Embedded Technologies is a 3W series dual output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 3W series can deliver up to 3W output power from the dual output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 3W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.
- Input voltage range from 18VDC to 36VDC
- Output voltage is ±5VDC
- Output current is ±0.3A
- Efficiency is 84%
- I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
- Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
- Ultra compact DIP package 0.55" x 0.55" x 0.31"
- Switching frequency is 100KHz
Applications
Power Management
Technical Specifications
ITE
2:1
2 Output
300mA
300mA
AYA Series
24V
Fixed
8mm
14mm
36V
DIP
3W
5V
-5V
-
1.5kV
IEC, UL
14mm
Through Hole
18V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate