Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA02F36-L
Newark Part No.71Y6791
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.240 |
| 25+ | $50.220 |
| 50+ | $46.650 |
| 100+ | $45.120 |
| 250+ | $43.590 |
Price for:Each
Minimum: 10
Multiple: 10
$512.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA02F36-L
Newark Part No.71Y6791
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max7.2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom36V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CSA, IEC, UL
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
7.2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
36V
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate