| Quantity | Price |
|---|---|
| 1+ | $77.800 |
| 25+ | $74.250 |
| 50+ | $72.270 |
| 100+ | $69.900 |
| 250+ | $67.530 |
Product Information
Product Overview
The AXA02C18-L from Artesyn Embedded Technologies is an AXA series 25W isolated DC to DC converter. The converter is fully encapsulated in a compact 1inch x 1inch (25.4mm x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1500VDC input/output isolation, remote On/Off and hicc-up mode short-circuit protection. AXA series converters have an operating temperature range of -40˚C to 85˚C and are suitable for diverse low power applications in areas such as industrial automation, instrumentation, test and measurement and telecommunications. Ideal for ruggedized applications involving harsh environments.
- Input voltage range from 9VDC to 36VDC
- Output voltage is 15VDC
- Maximum load is 1.67A, maximum output capacitance is 750μF
- Efficiency is 90%
- Ultra-wide 4:1 input voltage range
- Isolation resistance is 1000Mohm, isolation capacitance is 2000pF
- ±0.2% line regulation, ±1% load regulation, ±2% voltage tolerance, 150mV noise/ripple
- Overload protection
- Switching frequency is 285KHz
- CSA/UL/IEC/EN 60950-1 safety approval
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
1.67A
-
-
24V
Fixed, Adjustable
10.16mm
25.4mm
36V
DIP
25W
15V
-
AXA Series
1.5kV
IEC, UL
25.4mm
Through Hole
9V
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate