Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoATA03C36-LCopy
Newark Part No.81AC2275
Product RangeATA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.810 |
| 25+ | $47.840 |
| 50+ | $44.440 |
| 100+ | $42.980 |
| 250+ | $41.520 |
Price for:Each
Minimum: 10
Multiple: 10
$488.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoATA03C36-LCopy
Newark Part No.81AC2275
Product RangeATA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1666mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeATA Series
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingThrough Hole
Height8mm
Depth24mm
Input Voltage DC Min18V
Input Voltage DC Max75V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
666mA
Output Current - Output 2
-
Product Range
ATA Series
Input Voltage DC Nom
48V
Width
13.7mm
Height
8mm
Input Voltage DC Min
18V
SVHC
To Be Advised
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
24mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
