
| Quantity | Price |
|---|---|
| 1+ | $36.580 |
| 25+ | $33.510 |
| 50+ | $31.130 |
| 100+ | $30.110 |
| 250+ | $29.090 |
Product Information
Product Overview
The ATA01CC18-L from Artesyn Embedded Technologies is an ATA series full 6W isolated DC to DC converter in an encapsulated 16 pin DIP package which occupies 0.5in² of PCB space. The ATA 6W series is the latest generation of high performance DC to DC converter module setting a new standard concerning power density. Features include over current, short circuit protection and no minimum load requirement. A high efficiency allows operating temperatures range of -40°C to +90°C. The converter offers an economical solution for many cost critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, energy facilities and many other critical applications where PCB space is limited.
- Input voltage range from 9VDC to 36VDC
- Output voltage is ±15VDC
- Maximum load is ±0.2A
- Efficiency is 86%
- Ultra-wide 4:1 input voltage range and fully regulated output voltage
- I/O isolation is 1500VDC, isolation resistance is 1000Mohm, isolation capacitance is 500pF
- 0.8% maximum line regulation, 1% maximum load regulation, ±2% voltage tolerance, 55mV noise/ripple
- Designed-in conducted EMI meets EN55032/22 class A & FCC Level A
- Switching frequency is 370KHz
- UL/cUL/IEC/EN 60950-1 safety approval
Applications
Industrial
Technical Specifications
ITE
4:1
2 Output
200mA
-
ATA Series
24V
Fixed
8mm
24mm
36V
DIP
6W
15V
-15V
-
1.5kV
IEC, UL
13.7mm
Through Hole
9V
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
