| Quantity | Price |
|---|---|
| 10+ | $31.020 |
| 25+ | $30.400 |
| 50+ | $28.240 |
| 100+ | $27.320 |
| 250+ | $26.390 |
Product Information
Product Overview
The OPB980 series non-contact Photologic® slotted Optical Switch with covered apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Dust protection
- Direct TTL, LSTTL, CMOS interface
- Up to 80% efficiency
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
ITE
4:1
2 Output
100mA
100mA
ATA Series
24V
13.7mm
8mm
9V
To Be Advised
DIP
3W
15V
-15V
-
1.5kV
Fixed
Surface Mount Device
24mm
36V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate