Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIF04ZPFC-02LCopy
Newark Part No.06M5362
Product RangeAIF-PFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $335.580 |
Price for:Each
Minimum: 64
Multiple: 64
$21,477.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIF04ZPFC-02LCopy
Newark Part No.06M5362
Product RangeAIF-PFC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.6kW
Output Voltage - Output 1380V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width61mm
Height12.7mm
Depth116.8mm
Product RangeAIF-PFC Series
SVHCTo Be Advised
Product Overview
The AIF04ZPFC-02L is an isolated board-mount DC/DC Converter with direct drive output to opto-isolator LD enable and power fail warning. The 1600W low profile PC module is TTL compatible with PFC enable and it features 195 to 355VDC adjustable power fail warning, less than 10% total harmonic distortion and 76 to 100% voltage adjust.
- Unity power factor
- Universal input voltage and frequency range
- Positive and negative enable function
- Parallelable with accurate current sharing
- Enable output to control DC-DC converter
- EEPROM data storage via I²C Interface
- External inrush current limited protection
- Up to 95% high efficiency
- 100°C Base plate operating temperature
Applications
Industrial, Signal Processing
Notes
Designed for parallel operation where the total input current <gt/> 16Arms, requires external rail rectifiers.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.6kW
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
12.7mm
Product Range
AIF-PFC Series
No. of Outputs
1 Output
Output Voltage - Output 1
380V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
61mm
Depth
116.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
