Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADO300-48S3V3-6LICopy
Newark Part No.47AC3980
Product RangeADO300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $90.840 |
| 250+ | $89.630 |
Price for:Each
Minimum: 224
Multiple: 224
$20,348.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADO300-48S3V3-6LICopy
Newark Part No.47AC3980
Product RangeADO300 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeADO300 Series
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width23.2mm
Height11.2mm
Approvals & StandardsCE, CSA, EN, UL
DC / DC Converter MountingThrough Hole
Depth58.7mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
60A
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
23.2mm
Approvals & Standards
CE, CSA, EN, UL
Depth
58.7mm
Input Voltage DC Max
75V
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Product Range
ADO300 Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
