Print Page
ILS1500-5
POWER SUPPLY, AC-DC, PROGRAMMABLE, 1.5KW
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS1500-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK0333
Product RangeiLS1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,744.520 |
| 3+ | $2,640.300 |
| 5+ | $2,588.190 |
| 10+ | $2,536.080 |
| 25+ | $2,449.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2,744.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS1500-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK0333
Product RangeiLS1500 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max1.5kW
Output Voltage Nom50V
Output Current Max40A
Output Current Max40A
Product RangeiLS1500 Series
Input Voltage VAC100V AC to 240V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Programmable
Output Voltage Nom
50V
Output Current Max
40A
Input Voltage VAC
100V AC to 240V AC
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
40A
Product Range
iLS1500 Series
SVHC
To Be Advised
Alternatives for ILS1500-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate