Print Page
66326
Tray Liner Mat, Rubber, Blue, 16" x 24"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARMSTRONG TOOLS
Manufacturer Part No66326Copy
Newark Part No.79Y5596
Product RangeStatfree UC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.740 |
Price for:Each
Minimum: 1
Multiple: 1
$70.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARMSTRONG TOOLS
Manufacturer Part No66326Copy
Newark Part No.79Y5596
Product RangeStatfree UC Series
Mat Type2 Layer Dissipative Tray Liner
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial16"
Length - Imperial24"
Width - Metric406.4mm
Length - Metric609.6mm
Product RangeStatfree UC Series
SVHCTo Be Advised
Technical Specifications
Mat Type
2 Layer Dissipative Tray Liner
Mat Material
Rubber
Width - Imperial
16"
Width - Metric
406.4mm
Product Range
Statfree UC Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24"
Length - Metric
609.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate