New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Engineering Software
                                                                                                    3. Compilers & IDEs
                                                                                                    4. ARM Platform
                                                                                                    Print Page

                                                                                                    DS000B DEV STUDIO GOLD NL ARCH

                                                                                                    Development Studio, Node Locked, Gold Edition, Linux, Android, Bare-Metal Embedded System, 1 User

                                                                                                    ARM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARM DS000B DEV STUDIO GOLD NL ARCH
                                                                                                    ManufacturerARM
                                                                                                    Manufacturer Part NoDS000B DEV STUDIO GOLD NL ARCH
                                                                                                    Newark Part No.97AK1908
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Digital Delivery
                                                                                                    Download in 2-3 Business Days
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14,940.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,940.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARM
                                                                                                    ManufacturerARM
                                                                                                    Manufacturer Part NoDS000B DEV STUDIO GOLD NL ARCH
                                                                                                    Newark Part No.97AK1908
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core ArchitectureARM
                                                                                                    Supported FamiliesCortex-A/R Armv8, Cortex-A/R Armv7, Cortex-M Armv6/7/8
                                                                                                    Software EditionGold
                                                                                                    License TypeNode Locked
                                                                                                    No. of User Licenses1
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    DS000B DEV STUDIO GOLD NL ARCH is an archive ARM Development Studio gold edition with node lock license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. Gold edition is ideal for those seeking a fully comprehensive toolchain for all software development projects on any Arm CPU and architecture, including Armv8 processors. All cores are supported with debuggers, compilers, performance analysis tools and virtual prototypes. This edition also features Keil MDK Professional for dedicated MCU development, including full middleware.

                                                                                                    • ARM debugger and Keil µVision debugger
                                                                                                    • Embedded C/C++ ARM compiler for embedded including backwards compatible license
                                                                                                    • Streamline performance analyzer for system-wide optimization on Linux, Android or bare-metal
                                                                                                    • Royalty-free CMSIS-compliant middleware blocks for MCUs
                                                                                                    • Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
                                                                                                    • Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL

                                                                                                    Notes

                                                                                                    User-Based Licensing does not apply to Arm software products released before 2022.

                                                                                                    Technical Specifications

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Software Edition

                                                                                                    Gold

                                                                                                    No. of User Licenses

                                                                                                    1

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Supported Families

                                                                                                    Cortex-A/R Armv8, Cortex-A/R Armv7, Cortex-M Armv6/7/8

                                                                                                    License Type

                                                                                                    Node Locked

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.