Print Page
3000M 774AB
Quick Disconnect Terminal, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 20 AWG, 14 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARK-LES CONNECTORS |
|---|---|
| Manufacturer Part No | 3000M 774ABCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AC3247 |
| Your Part Number |
63,229 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 25+ | $0.227 |
| 50+ | $0.201 |
| 100+ | $0.165 |
| 500+ | $0.146 |
| 1000+ | $0.133 |
| 5000+ | $0.123 |
| 10000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARK-LES CONNECTORS |
|---|---|
| Manufacturer Part No | 3000M 774ABCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AC3247 |
| Product Range | - |
| Terminal Type | Male Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | - |
| Conductor Area CSA | - |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Product Overview
Applications
Industrial, Transportation, Automotive
Technical Specifications
| Product Range | - |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 20AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | To Be Advised |
| Terminal Type | Male Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
