Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoAKX00022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9660
Your Part Number
39 In Stock
Need more?
17 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
22 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $306.780 |
Price for:Each
Minimum: 1
Multiple: 1
$306.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAKX00022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9660
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsNano 33 IoT Brd/Carrier/Pieces/Batt/Motors/Cable/Markers/Wheels/Key/Webcam/Thread/Screws/Nuts/Bolts
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Nano 33 IoT Brd/Carrier/Pieces/Batt/Motors/Cable/Markers/Wheels/Key/Webcam/Thread/Screws/Nuts/Bolts
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
